Phoenix Contact Cable for Use with Omron C200H, Omron CJ1, Omron CQM1, Omron CS1/C200H
- RS Stock No.:
- 857-6353
- Mfr. Part No.:
- 2304144
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 857-6353
- Mfr. Part No.:
- 2304144
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| For Use With | Omron C200H, Omron CJ1, Omron CQM1, Omron CS1/C200H | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
For Use With Omron C200H, Omron CJ1, Omron CQM1, Omron CS1/C200H | ||
Cable Length 1m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Round cable set
controller: OMRON CJ1 (OD 231, OD 261) CS1, C200H (OD 218, OD 219)
connection 1: Fujitsu connector (1x 40-position)
connection 2: IDC/FLK socket strip (1x 50-position)
cable length: 1 m
Signal transfer of 32 channels
