Phoenix Contact VARIOFACE Series Varioface Module
- RS Stock No.:
- 857-5580
- Mfr. Part No.:
- 2962382
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 857-5580
- Mfr. Part No.:
- 2962382
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Varioface Module | |
| Series | VARIOFACE | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 285 x 59 x 111.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Varioface Module | ||
Series VARIOFACE | ||
Maximum Operating Temperature +50°C | ||
Dimensions 285 x 59 x 111.5 mm | ||
- COO (Country of Origin):
- DE
VARIOFACE output module, with plug-in bases for 16 miniature relays, 1 PDT each, for 24 V DC, with knife disconnect terminal blocks in the output (without relays)
Polarity protection diode
Supply voltage indicator (LED)
LED status indicator and freewheeling diode per signal path
Plug-in miniature relays
