Phoenix Contact VARIOFACE Series Varioface Module

Stock information currently inaccessible
RS Stock No.:
857-5420
Mfr. Part No.:
2900114
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Varioface Module

Series

VARIOFACE

Mounting Type

DIN Rail

Maximum Operating Temperature

+50°C

Dimensions

77 x 52.5 x 112.5 mm

COO (Country of Origin):
DE
The Phoenix Contact Interface module has a screw connection of 25-position and ELCO connector of 25-position.

Ambient temperature: -20 °C to 50 °C
Screw thread: M2
Status display present: No

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy