Phoenix Contact G4 Series PLC I/O Module, Digital
- RS Stock No.:
- 855-3482
- Mfr. Part No.:
- 2861713
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-3482
- Mfr. Part No.:
- 2861713
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | G4 | |
| Input Type | Digital | |
| Number of Inputs | 2 | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 119.5 x 12.2 x 71.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series G4 | ||
Input Type Digital | ||
Number of Inputs 2 | ||
Maximum Operating Temperature +55°C | ||
Dimensions 119.5 x 12.2 x 71.5 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
0
