Phoenix Contact IB IL CNT-PAC Series PLC I/O Module, Analogue
- RS Stock No.:
- 855-3366
- Mfr. Part No.:
- 2701218
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-3366
- Mfr. Part No.:
- 2701218
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL CNT-PAC | |
| Number of Inputs | 8 | |
| Input Type | Analogue | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 136.8 x 48.8 x 71.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series IB IL CNT-PAC | ||
Number of Inputs 8 | ||
Input Type Analogue | ||
Maximum Operating Temperature +55°C | ||
Dimensions 136.8 x 48.8 x 71.5 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact Inline modular analogue input has version for extreme conditions, RTD (resistance temperature detector) and complete with individually numbered I/O connectors.
Pt, Ni, Cu, KTY sensor types according to DIN and SAMA
Measured value acquisition with 16-bit resolution
Channel scout for optical channel identification
Connection of sensors in 2, 3, and 4-wire technology
Can be used under extreme ambient conditions
Extended temperature range of -40°C to +70°C (see Tested successfully: use under extreme ambient conditions in the data sheet)
Coated PCBs
Measured value acquisition with 16-bit resolution
Channel scout for optical channel identification
Connection of sensors in 2, 3, and 4-wire technology
Can be used under extreme ambient conditions
Extended temperature range of -40°C to +70°C (see Tested successfully: use under extreme ambient conditions in the data sheet)
Coated PCBs
