Phoenix Contact IB IL 230 PWR IN-PAC Series PLC I/O Module, Analogue
- RS Stock No.:
- 855-3329
- Mfr. Part No.:
- 2701164
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-3329
- Mfr. Part No.:
- 2701164
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL 230 PWR IN-PAC | |
| Number of Outputs | 8 | |
| Output Type | Analogue | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 136.8 x 48.8 x 71.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series IB IL 230 PWR IN-PAC | ||
Number of Outputs 8 | ||
Output Type Analogue | ||
Maximum Operating Temperature +55°C | ||
Dimensions 136.8 x 48.8 x 71.5 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact Inline analogue output terminal has version for extreme conditions, complete with accessories (connector plug and labelling field), 8 outputs, 0 - 10 V, ±10 V and 2-conductor connection technology.
Short update time of < 1 ms
Short-circuit-proof current outputs
Measured value acquisition with 16-bit resolution
Bipolar outputs
Can be used under extreme ambient conditions
Short-circuit-proof current outputs
Measured value acquisition with 16-bit resolution
Bipolar outputs
Can be used under extreme ambient conditions
