Stock information currently inaccessible
- RS Stock No.:
- 855-1367
- Mfr. Part No.:
- 2862945
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Outputs | 8 | |
| Output Type | Digital | |
| Output Current | 4 A | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 119.8 x 48.8 x 71.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Outputs 8 | ||
Output Type Digital | ||
Output Current 4 A | ||
Maximum Operating Temperature +55°C | ||
Dimensions 119.8 x 48.8 x 71.5 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
0
