Phoenix Contact CABLE-FLK16/OE/0.14/10.0M Series Cable

Stock information currently inaccessible
RS Stock No.:
852-9357
Mfr. Part No.:
2318211
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cable

Series

CABLE-FLK16/OE/0.14/10.0M

COO (Country of Origin):
DE
Round cable set

connection 1: Single wires (16-position) (The wires are marked and fitted with ferrules)

connection 2: IDC/FLK socket strip (1x 16-position)

cable length: 10 m

1:1 connection

Open end at one end

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy