Siemens SIMATIC S7-400 Series Battery for Use with PS 405/PS 407 Power Supply
- RS Stock No.:
- 848-7824
- Distrelec Article No.:
- 302-64-225
- Mfr. Part No.:
- 6ES7971-0BA00
- Brand:
- Siemens
Subtotal (1 unit)*
£23.89
(exc. VAT)
£28.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 283 unit(s) ready to ship
- Plus 345 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.89 |
*price indicative
- RS Stock No.:
- 848-7824
- Distrelec Article No.:
- 302-64-225
- Mfr. Part No.:
- 6ES7971-0BA00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Backup Battery | |
| Product Type | Battery | |
| Series | SIMATIC S7-400 | |
| For Use With | PS 405/PS 407 Power Supply | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Backup Battery | ||
Product Type Battery | ||
Series SIMATIC S7-400 | ||
For Use With PS 405/PS 407 Power Supply | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens Backup Battery For Use With PS 405/PS 407, 3.6V Voltage Rating, 25g Weight - S7 Series - 6ES7971-0BA00
Use this backup battery from Siemens to prevent data loss on communication modules due to power cuts. It's designed for use with I/O modules in the TIM series and it keeps your CPU running to preserve critical programming data during maintenance or an outage. This eliminates the need to reconfigure the PLC, preventing downtime and increasing productivity. With a capacity of 2.3Ah, you can use this battery to keep small CPUs running long enough to back up data properly before shutting down. It has a voltage rating of 3.6V, so it's a practical choice for low-voltage systems.
• Light weight of 25g for minimal strain
• Simple, tool-free installation saves time and effort
• Lithium battery offers high energy density for long-term performance
Is this battery waterproof?
No, this battery isn't waterproof, so it's not suitable for moist working areas.
How do I detect the positive and negative terminals on this battery?
The positive and negative terminals of this battery are labelled on its body for quick identification.
Related links
- Siemens SIMATIC S7-400 Series Power Supply for Use with SIMATIC S7-400
- Siemens 3RX950 Series PLC Power Supply for Use with AS-I Power Supply Unit
- Siemens SIMATIC S7 Series Battery for Use with S5-90U Series, SIMATIC S7-300 Series
- Siemens SIMATIC S7 Series Battery for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC S7-1500 Series Power Supply, 25W for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with Power Supply Modules
- Siemens SIMATIC S7-1500 ET 200 Series PLC Power Supply for Use with S7-1500 Backplane
- Siemens SIMATIC S7-1200 Power Supply 264V ac AC 5 A Output DC 120 W

