Idec PLC Expansion Module for Use with FC4A Series, Transistor Source

Discontinued
RS Stock No.:
835-8802
Mfr. Part No.:
FC4A-T32S3
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Accessory Type

PLC Expansion Module

Number of Outputs

32

Output Type

Transistor Source

For Use With

FC4A Series

Dimensions

38.5 x 90 x 81.3 mm

Non Compliant

COO (Country of Origin):
JP

Idec FC4A Series


CPUs are available in two types of modules, All-in-One and Slim. Each CPU is compact indesign but has built-in inputs and outputs. The Slim and All-in-One type can expand into the ideal system using the optional expansion modules.


IDEC MicroSmart