Schneider Electric Communication Module for Use with Modicon Momentum Automation Platform

Stock information currently inaccessible
RS Stock No.:
827-3855
Mfr. Part No.:
170INT11000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Communication Module

For Use With

Modicon Momentum Automation Platform

Non Compliant

COO (Country of Origin):
MA

Schneider Electric 170INT11000


This adaptor is part of the Modicon Momentum range, an offer of controller and IP20 monoblock I/Os for distributed control architecture. The Interbus communication adaptor supports ring topology. It offers twisted pair cable transmission support medium and 500kbps data transmission rate. The adaptor is accessible through the continuous shift register and master/slave method. It is furnished with 2 D-sub (DE-09) connectors for connecting Interbus. It is an IP20 rated product. It weighs 0.07kg. The main application of this module is infrastructures and energy, material handling, simple machine control. This product is certified by CE, FM Class 1 Division 2, CSA and UL. Momentum is a flexible, modular family of components that easily snaps together and can be configured for a wide range of distributed I/O and control applications. System with 4 fundamental components that easily snap together in various combinations to form versatile control systems or sub-systems.

The Schneider Electric Interbus Communication Adaptor is designed for twisted pair communication, employing a ring topology. This adaptor supports a range of 0 to 254 devices per segment, with a maximum cable distance between devices of 12,800 meters and 400 meters between two modules. In case of a failure, it operates in a fail safe mode. The control parameter is maintained using CRC 16. The adaptor is powered from the IO base and is marked with a CE designation. Local signalling is facilitated through three LEDs one green LED for bus enable, one for remote bus check and another for remote bus disabled.

Mercury free

RoHS compliant

CSA and UL certified

IP20 degree of protection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy