Schneider Electric Modicon Quantum Series PLC Power Supply for Use with Modicon Quantum
- RS Stock No.:
- 827-3786
- Mfr. Part No.:
- 140CPS11420C
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 827-3786
- Mfr. Part No.:
- 140CPS11420C
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC Power Supply | |
| Series | Modicon Quantum | |
| For Use With | Modicon Quantum | |
| Output Current | 11 A | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC Power Supply | ||
Series Modicon Quantum | ||
For Use With Modicon Quantum | ||
Output Current 11 A | ||
Maximum Operating Temperature +70°C | ||
Non Compliant
- COO (Country of Origin):
- CN
