Omron C2 Series Battery for Use with CMINIH/C200H PLC

Subtotal (1 unit)*

£71.66

(exc. VAT)

£85.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.66

*price indicative

RS Stock No.:
818-4204
Mfr. Part No.:
C200H-BAT09
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Battery

Product Type

Battery

Series

C2

For Use With

CMINIH/C200H PLC

Hazardous Area Certification

No

Standards/Approvals

No

Omron Series C2 Battery, For Use With CMINIH/C200H PLC - C200HBAT09


This battery is intended for use with the CMINIH and C200H PLC systems in the Omron C2 series. It plays a vital role in preserving memory and settings, ensuring operational efficiency in control applications, which is essential in automation and control environments.

Features & Benefits


• Backup power for PLC memory retention

• Compatible with C2 series for straightforward integration

• Quick installation with simple connections

• Long service life due to high durability

• Suitable for various industrial automation applications

• Consistent performance in rigorous environments

Applications


• Employed in Omron PLC systems for dependable operation

• Suitable for automation solutions requiring backup power

• Used in control systems needing ongoing memory support

• Effective in industrial automation settings

Is the C200H-BAT09 compliant with safety and environmental regulations?


Yes, it complies with relevant safety and environmental standards, including the Low Voltage Directive and Machinery Directive.

Will it support the memory during power outages?


Yes, it provides backup power during outages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy