Panasonic PLC Expansion Module for Use with FPG Series, Analogue, Analogue
- RS Stock No.:
- 815-5672
- Mfr. Part No.:
- FPG-PP11
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-5672
- Mfr. Part No.:
- FPG-PP11
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Accessory Type | PLC Expansion Module | |
| Number of Inputs | 16 | |
| Input Type | Analogue | |
| Output Type | Analogue | |
| Number of Outputs | 16 | |
| For Use With | FPG Series | |
| Dimensions | 30 x 90 x 60 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Accessory Type PLC Expansion Module | ||
Number of Inputs 16 | ||
Input Type Analogue | ||
Output Type Analogue | ||
Number of Outputs 16 | ||
For Use With FPG Series | ||
Dimensions 30 x 90 x 60 mm | ||
- COO (Country of Origin):
- JP
