Phoenix Contact FLS PB M12 DI 16 M12 Series Distributed I/O Device for Use with Profibus, Digital
- RS Stock No.:
- 801-7646
- Mfr. Part No.:
- 2736220
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 801-7646
- Mfr. Part No.:
- 2736220
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Distributed I/O Device | |
| Series | FLS PB M12 DI 16 M12 | |
| Input Type | Digital | |
| Number of Inputs | 16 | |
| For Use With | Profibus | |
| Dimensions | 161 x 60 x 44.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Distributed I/O Device | ||
Series FLS PB M12 DI 16 M12 | ||
Input Type Digital | ||
Number of Inputs 16 | ||
For Use With Profibus | ||
Dimensions 161 x 60 x 44.5 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
