Schneider Electric TM168 PLC I/O Module - 1 Inputs, 1 Outputs, 5 A Output Current, 230 V
- RS Stock No.:
- 796-7159
- Mfr. Part No.:
- TM168DEVCM
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 796-7159
- Mfr. Part No.:
- TM168DEVCM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Input Type | Discrete | |
| Number of Inputs | 1 | |
| Output Type | Discrete | |
| Number of Outputs | 1 | |
| For Use With | HVAC Machine | |
| Output Current | 5 A | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 70 x 61 x 158 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Input Type Discrete | ||
Number of Inputs 1 | ||
Output Type Discrete | ||
Number of Outputs 1 | ||
For Use With HVAC Machine | ||
Output Current 5 A | ||
Maximum Operating Temperature +50°C | ||
Dimensions 70 x 61 x 158 mm | ||
- COO (Country of Origin):
- IT
