Schneider Electric TM5 PLC I/O Module - 4 Inputs, 100 → 240 V ac
- RS Stock No.:
- 770-2514
- Mfr. Part No.:
- TM5SDI4A
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 770-2514
- Mfr. Part No.:
- TM5SDI4A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Inputs | 4 | |
| Input Type | Digital | |
| For Use With | Modicon LMC058, Modicon M258 | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 99 x 12.5 x 75 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Inputs 4 | ||
Input Type Digital | ||
For Use With Modicon LMC058, Modicon M258 | ||
Maximum Operating Temperature +60°C | ||
Dimensions 99 x 12.5 x 75 mm | ||
- COO (Country of Origin):
- AT
