Siemens Ethernet PLC Expansion Module - 5 Input, 6 Output, Digital Input Type
- RS Stock No.:
- 756-4021
- Mfr. Part No.:
- 6GK5005-0GA00-1AB2
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 756-4021
- Mfr. Part No.:
- 6GK5005-0GA00-1AB2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Input Type | Digital | |
| Number of Inputs | 5 | |
| Output Type | Digital | |
| Number of Outputs | 6 | |
| Dimensions | 100 x 45 x 87 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Input Type Digital | ||
Number of Inputs 5 | ||
Output Type Digital | ||
Number of Outputs 6 | ||
Dimensions 100 x 45 x 87 mm | ||
- COO (Country of Origin):
- DE
Related links
- Lovato Battery PLC Expansion Module For Use With Modular Products, Digital Input Type
- Siemens Unmanaged 5 Port Ethernet Switch
- Siemens SCALANCE XB005G Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB004-1LDG Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB004-1G Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB008G Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens Unmanaged 4 Port Ethernet Switch
- Siemens Unmanaged 8 Port Ethernet Switch

