Siemens PLC Expansion Module for use with S7-300 Series
- RS Stock No.:
- 746-6678
- Mfr. Part No.:
- 6ES7341-1BH02-0AE0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 746-6678
- Mfr. Part No.:
- 6ES7341-1BH02-0AE0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| For Use With | S7-300 Series | |
| Depth | 120mm | |
| Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
For Use With S7-300 Series | ||
Depth 120mm | ||
Width 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
S7-300 Interface Modules
A range of different Interface Modules for S7-300 devices offering many different types of connection adaptations.

