Siemens Input Relay Module 64 Inputs, 24 V dc, 125 x 40 x 120 mm
- RS Stock No.:
- 746-6533
- Mfr. Part No.:
- 6ES7321-1BP00-0AA0
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 746-6533
- Mfr. Part No.:
- 6ES7321-1BP00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Inputs | 64 | |
| Input Type | Digital | |
| For Use With | S7-300 Series | |
| Dimensions | 125 x 40 x 120 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Inputs 64 | ||
Input Type Digital | ||
For Use With S7-300 Series | ||
Dimensions 125 x 40 x 120 mm | ||
- COO (Country of Origin):
- DE

