Siemens PLC Expansion Module for Use with S7-200 Series, Analogue

Image representative of range

RS Stock No.:
746-5870
Mfr. Part No.:
6ES7231-7PC22-0XA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

PLC Expansion Module

Number of Inputs

4

Input Type

Analogue

For Use With

S7-200 Series

Dimensions

80 x 71.2 x 62 mm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy