Siemens Input/Output PLC Expansion Module For Use With EM 223 Series - 32 Input, 32 Output, Digital Input Type
- RS Stock No.:
- 746-5867
- Mfr. Part No.:
- 6ES72231PM220XA0
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 746-5867
- Mfr. Part No.:
- 6ES72231PM220XA0
- Brand:
- Siemens
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Inputs | 32 | |
| Input Type | Digital | |
| Output Type | Digital | |
| Number of Outputs | 32 | |
| For Use With | EM 223 Series | |
| Dimensions | 80 x 196 x 62 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Inputs 32 | ||
Input Type Digital | ||
Output Type Digital | ||
Number of Outputs 32 | ||
For Use With EM 223 Series | ||
Dimensions 80 x 196 x 62 mm | ||
- COO (Country of Origin):
- DE

