Siemens SIMATIC Series Battery for Use with 623 Series, 624 Series, 626 Series, C7-621, MP270B Series, MP270 Series,

Subtotal (1 unit)*

£39.39

(exc. VAT)

£47.27

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 19 left, shipping from 28 September 2026
  • Plus 19 left, shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.39

*price indicative

RS Stock No.:
746-5390
Mfr. Part No.:
W79084-E1001-B2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Battery

Accessory Type

Battery

Series

SIMATIC

For Use With

623 Series, 624 Series, 626 Series, C7-621, MP270B Series, MP270 Series, MP370 Series, OP, OP17 Series, OP25 Series, OP27 Series, OP35 Series, OP37 Series, SIMATIC PG 7XX, TD17, TP27, TP270 Series, TP37

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

3.6V

COO (Country of Origin):
DE

Siemens SIMATIC Series Battery, 3.6V Supply Voltage - W79084-E1001-B2


This battery provides a 3.6V supply for industrial operator panels and programming devices. It is intended to maintain memory and backup functions within human-machine Interface and PLC-connected operator equipment, and is compatible with a range of control and panel units used in automation environments.

Features and Benefits:


• 3.6V nominal voltage supports backup and memory retention
• Compatible with multiple operator and panel devices for flexible stocking
• Designed for replacement use in field service scenarios to minimise downtime
• Non-hazardous area rated for standard industrial locations
• Intended as an accessory to extend operational continuity of control equipment

Applications


• Used with operator panels during power interruptions
• Suitable for handheld programming units in maintenance tasks
• Compatible replacement for touchpanels in operator workstations
• Can be used for backup in remote field modules and displays
• Suitable for spare-part inventories in automation service teams

Which devices will it work with in mixed fleets?


It interfaces with a variety of operator panels, programming terminals and panel displays across multiple control-device types.

What is the primary electrical characteristic to consider?


The unit delivers a 3.6V supply intended for backup and memory retention in control equipment.

Is it suitable for use in classified hazardous locations?


It is not certified for hazardous area installation and should be used only in standard industrial environments.

How should it be treated in service inventory planning?


Store as a field-replaceable accessory for panels and programming tools to reduce on-site downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy