Schneider Electric Micro 800 Series PLC Expansion Module for Use with Twido Series, Analogue, Analogue
- RS Stock No.:
- 744-8648
- Mfr. Part No.:
- TM2AMI2LT
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 744-8648
- Mfr. Part No.:
- TM2AMI2LT
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC Expansion Module | |
| Series | Micro 800 | |
| Number of Inputs | 2 | |
| Input Type | Analogue | |
| Output Type | Analogue | |
| For Use With | Twido Series | |
| Dimensions | 90 x 23.5 x 70 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC Expansion Module | ||
Series Micro 800 | ||
Number of Inputs 2 | ||
Input Type Analogue | ||
Output Type Analogue | ||
For Use With Twido Series | ||
Dimensions 90 x 23.5 x 70 mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric TM2AMI2LT is micro 800 series PLC Expansion Module.
Analogue input number 2
Input level Low level
Analogue input type Thermocouple
Input level Low level
Analogue input type Thermocouple
