P.M.A PLC Expansion Module 4 Output
- RS Stock No.:
- 736-5098
- Mfr. Part No.:
- 9407-924-05001
- Brand:
- P.M.A
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 736-5098
- Mfr. Part No.:
- 9407-924-05001
- Brand:
- P.M.A
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Range | 0 → 500 Ω (Potentiometric Transducer), 0/2 → 10 V dc (Analogue Voltage), 0/4 → 20 mA (Analogue Current), Type L 0 → + 900 °C/Type J 0 → + 900 °C/Type K 0 → + 1350 °C/Type N 0 → + 1300 °C/Type S 0 → + 1760 °C/Type R 0 → + 1760 °C/Type T 0 → + 400 °C/Type W (C) 0 → + 2300 °C/Type E 0 → + 900 °C/Type B (0) → + 400 → + 1820 °C (Thermocouples) | |
| Number of Outputs | 4 | |
| Output Type | Current, Logic, Relay | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Range 0 → 500 Ω (Potentiometric Transducer), 0/2 → 10 V dc (Analogue Voltage), 0/4 → 20 mA (Analogue Current), Type L 0 → + 900 °C/Type J 0 → + 900 °C/Type K 0 → + 1350 °C/Type N 0 → + 1300 °C/Type S 0 → + 1760 °C/Type R 0 → + 1760 °C/Type T 0 → + 400 °C/Type W (C) 0 → + 2300 °C/Type E 0 → + 900 °C/Type B (0) → + 400 → + 1820 °C (Thermocouples) | ||
Number of Outputs 4 | ||
Output Type Current, Logic, Relay | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
