Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series, Digital, Triac
- RS Stock No.:
- 714-0114
- Mfr. Part No.:
- 1762-OB32T
- Brand:
- Allen Bradley
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 714-0114
- Mfr. Part No.:
- 1762-OB32T
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | PLC I/O Module | |
| Input Type | Digital | |
| Number of Outputs | 32 | |
| Output Type | Triac | |
| For Use With | MicroLogix 1100 Series | |
| Dimensions | 90 x 40 x 87 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type PLC I/O Module | ||
Input Type Digital | ||
Number of Outputs 32 | ||
Output Type Triac | ||
For Use With MicroLogix 1100 Series | ||
Dimensions 90 x 40 x 87 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
