Allen Bradley 1766 PLC I/O Module - 20 Inputs, 12 Outputs
- RS Stock No.:
- 714-0091
- Mfr. Part No.:
- 1766-L32AWAA
- Brand:
- Allen Bradley
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 714-0091
- Mfr. Part No.:
- 1766-L32AWAA
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Inputs | 20 | |
| Input Type | Digital | |
| Output Type | Relay | |
| Number of Outputs | 12 | |
| For Use With | MicroLogix 1400 Series | |
| Supply Voltage | 120 V ac, 240 V ac | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 87 x 180 x 90 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Inputs 20 | ||
Input Type Digital | ||
Output Type Relay | ||
Number of Outputs 12 | ||
For Use With MicroLogix 1400 Series | ||
Supply Voltage 120 V ac, 240 V ac | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +60°C | ||
Dimensions 87 x 180 x 90 mm | ||
RoHS Status: Not Applicable
