Insys Microelectronics PLC I/O Module - 60 V dc
- RS Stock No.:
- 712-5092
- Mfr. Part No.:
- Insys GSM 4.2
- Brand:
- Insys Microelectronics
Stock information currently inaccessible
- RS Stock No.:
- 712-5092
- Mfr. Part No.:
- Insys GSM 4.2
- Brand:
- Insys Microelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insys Microelectronics | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 110 x 55 x 75 mm | |
| Select all | ||
|---|---|---|
Brand Insys Microelectronics | ||
Maximum Operating Temperature +55°C | ||
Dimensions 110 x 55 x 75 mm | ||
