Allen Bradley 1764 Series PLC I/O Module - 12 Inputs, 12 Outputs, 240 V ac
- RS Stock No.:
- 698-7537
- Mfr. Part No.:
- 1764-24BWA
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-7537
- Mfr. Part No.:
- 1764-24BWA
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Input Type | Voltage | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Number of Outputs | 12 | |
| For Use With | MicroLogix 1500 Series | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 168 x 132 x 87 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Input Type Voltage | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Number of Outputs 12 | ||
For Use With MicroLogix 1500 Series | ||
Maximum Operating Temperature +55°C | ||
Dimensions 168 x 132 x 87 mm | ||
RoHS Status: Not Applicable
