Allen Bradley PLC I/O Module for Use with SLC 500 Series, Analogue, Analogue
- RS Stock No.:
- 698-7398
- Mfr. Part No.:
- 1746-NIO4I
- Brand:
- Allen Bradley
Stock information currently inaccessible
- RS Stock No.:
- 698-7398
- Mfr. Part No.:
- 1746-NIO4I
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | PLC I/O Module | |
| Input Type | Analogue | |
| Number of Inputs | 2 (Channel) | |
| Number of Outputs | 2 (Channel) | |
| Output Type | Analogue | |
| For Use With | SLC 500 Series | |
| Output Current | 0 → 20 mA | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type PLC I/O Module | ||
Input Type Analogue | ||
Number of Inputs 2 (Channel) | ||
Number of Outputs 2 (Channel) | ||
Output Type Analogue | ||
For Use With SLC 500 Series | ||
Output Current 0 → 20 mA | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
Allen Bradley PLC I/O Module For SLC 500 Series, 24V DC Voltage Rating, Analogue Input - 1746-NIO4I
Need to forge a reliable link between the transducers and PLCs on your industrial machinery? Choose this I/O module from Rockwell Automation's Allen Bradley range. To start, it reads signals from sensory devices such as load cells and encoders as either voltage or current values. Then, it transmits that data to your controller to trigger a response from your equipment. The nifty piece of kit combines two input and two output channels into one package, so you can count on it for multi-device control. You'll find it used in the automation industry as well as on assembly lines.
Features & Benefits
• 500V DC isolation voltage can handle sudden power spikes without the risk of damage
• Broad operating temperature range between 0°C and +60°C for use in demanding conditions
• Low maximum backplane current draw of 145mA at 24V for energy efficiency
• Integrated input filtering removes noise for smooth signal transmission
• Broad operating temperature range between 0°C and +60°C for use in demanding conditions
• Low maximum backplane current draw of 145mA at 24V for energy efficiency
• Integrated input filtering removes noise for smooth signal transmission
Standards and Certifications
• UL 509
• CSA 22.2 No. 142
• CE
• RoHS
• CSA 22.2 No. 142
• CE
• RoHS
How do I calibrate this I/O module?
This I/O module comes factory-calibrated, so you don't need to fine-tune it, saving installation time.
