Schneider Electric Modicon M238 PLC I/O Module - 8 Inputs, 24 V dc
- RS Stock No.:
- 674-1924
- Mfr. Part No.:
- TM2AMI8HT
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 674-1924
- Mfr. Part No.:
- TM2AMI8HT
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Input Type | Analogue | |
| Number of Inputs | 8 | |
| For Use With | Modicon M238 | |
| Dimensions | 0.9 x 2.75 x 3.5 in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Input Type Analogue | ||
Number of Inputs 8 | ||
For Use With Modicon M238 | ||
Dimensions 0.9 x 2.75 x 3.5 in | ||
