Siemens, 3 Channel(s)
- RS Stock No.:
- 666-5287
- Mfr. Part No.:
- 6GK5786-2AA60-6AA0
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 666-5287
- Mfr. Part No.:
- 6GK5786-2AA60-6AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Input Channels | 3 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Input Channels 3 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

