Siemens ET200S PLC I/O Module - 24 V dc
- RS Stock No.:
- 662-3680
- Mfr. Part No.:
- 6ES7151-8AB00-0AB0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 662-3680
- Mfr. Part No.:
- 6ES7151-8AB00-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| For Use With | ET200S Series | |
| Dimensions | 119.5 x 120 x 75 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
For Use With ET200S Series | ||
Dimensions 119.5 x 120 x 75 mm | ||
Non Compliant
- COO (Country of Origin):
- DE

