Siemens TM5 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Analogue
- RS Stock No.:
- 662-3652
- Mfr. Part No.:
- 6ES7134-4JB01-0AB0
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 662-3652
- Mfr. Part No.:
- 6ES7134-4JB01-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC I/O Module | |
| Series | TM5 | |
| Number of Inputs | 2 | |
| Input Type | Analogue | |
| For Use With | SIMATIC ET 200S Series | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 81 x 15 x 52 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC I/O Module | ||
Series TM5 | ||
Number of Inputs 2 | ||
Input Type Analogue | ||
For Use With SIMATIC ET 200S Series | ||
Maximum Operating Temperature +50°C | ||
Dimensions 81 x 15 x 52 mm | ||
Non Compliant
- COO (Country of Origin):
- DE
Siemens Analogue Electronic Module
The Siemens analogue module is designed to use with ET-200S PLCs. This module has 2 integrated analogue inputs. It receives analogue input from different thermocouples like type B, E, J, K, L, N, R, S and T. It has various advanced features like alarm and extensive diagnostics for wire break, overflow error, underflow error. The backplane bus and galvanic isolation between the channels and the load voltage that make it an ideal expansion module for various applications.
Features and Benefits
Input supply voltage rating of 24VDC
Resolution of 15bits + sign/16bits
Ambient operating temperature ranges between 0°C and 50°C
Resolution of 15bits + sign/16bits
Ambient operating temperature ranges between 0°C and 50°C
Applications
Industrial automation
Robotics
Automobiles industry
Robotics
Automobiles industry
Certifications
IP20 rated
CE mark
CSA approval
FM approval
RCM approval
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007
CE mark
CSA approval
FM approval
RCM approval
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007

