Siemens 6AG1 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Digital, 24 V
- RS Stock No.:
- 662-3491
- Mfr. Part No.:
- 6ES7132-4BD32-0AA0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 662-3491
- Mfr. Part No.:
- 6ES7132-4BD32-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC I/O Module | |
| Range | SIMATIC | |
| Series | 6AG1 | |
| Output Type | Digital | |
| Number of Outputs | 4 | |
| For Use With | SIMATIC ET 200S Series | |
| Supply Voltage | 24 V | |
| Output Current | 2 A | |
| Dimensions | 81 x 15 x 52 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC I/O Module | ||
Range SIMATIC | ||
Series 6AG1 | ||
Output Type Digital | ||
Number of Outputs 4 | ||
For Use With SIMATIC ET 200S Series | ||
Supply Voltage 24 V | ||
Output Current 2 A | ||
Dimensions 81 x 15 x 52 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Siemens PLC I/O Module, 4 Digital Outputs, 2A Output Current Rating - SIMATIC Series - 6ES7132-4BD32-0AA0
Looking for a reliable way to manage your industrial processes? This Siemens PLC I/O module delivers instructions between your control device and your equipment. With its four digital outputs, it controls up to four appliances at once to give you convenient system management. As the unit has a low 120μs maximum output delay, it achieves efficient process control through fast signalling. Built-in reverse voltage and short-circuit protection minimises the risk of damage from electrical faults. By achieving switching frequencies up to 1,000Hz, this I/O module provides effective system control in demanding applications. Use it to integrate more machines into your automated manufacturing setup.
Features & Benefits
• Front-facing LED status indicators for quick diagnostics
• Supports parallel switching for redundant machine control to minimise disruption from output failure
• Compact dimensions of 15 (W) x 81 (H) x 52mm (D) for easy mounting in crowded control cabinets
• Power loss of 1.6W for minimal energy consumption
• Supports parallel switching for redundant machine control to minimise disruption from output failure
• Compact dimensions of 15 (W) x 81 (H) x 52mm (D) for easy mounting in crowded control cabinets
• Power loss of 1.6W for minimal energy consumption
What cable lengths can I use this I/O module with?
To maintain reliable signalling, you can use this module with shielded cables up to 1,000m or unshielded cables up to 600m.

