Pepperl + Fuchs Distributor VAZ Series AS-Interface Flat Cables, 35 V 36 x 40 x 19 mm
- RS Stock No.:
- 623-7860
- Mfr. Part No.:
- VAZ-2FK-B3
- Brand:
- Pepperl + Fuchs
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.42
(exc. VAT)
£20.90
(inc. VAT)
- RS Stock No.:
- 623-7860
- Mfr. Part No.:
- VAZ-2FK-B3
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Series | VAZ | |
| For Use With | AS-Interface Flat Cables | |
| Maximum Operating Temperature | +75°C | |
| Dimensions | 36 x 40 x 19 mm | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Series VAZ | ||
For Use With AS-Interface Flat Cables | ||
Maximum Operating Temperature +75°C | ||
Dimensions 36 x 40 x 19 mm | ||
RoHS Status: Not Applicable

