Pepperl + Fuchs CS1W Series Series PLC I/O Module
- RS Stock No.:
- 623-7719
- Mfr. Part No.:
- VBA-4E3A-G2-ZA/EA2
- Brand:
- Pepperl + Fuchs
Stock information currently inaccessible
- RS Stock No.:
- 623-7719
- Mfr. Part No.:
- VBA-4E3A-G2-ZA/EA2
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Accessory Type | PLC I/O Module | |
| Series | CS1W Series | |
| Number of Inputs | 4 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 150 x 18.7 x 60 mm | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Accessory Type PLC I/O Module | ||
Series CS1W Series | ||
Number of Inputs 4 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature +60°C | ||
Dimensions 150 x 18.7 x 60 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
