Pepperl + Fuchs PLC Power Supply VAR Series AS-I, 26.5 → 31.6 V, 60 mA 22.5 x 99 x 92 mm
- RS Stock No.:
- 623-7674
- Mfr. Part No.:
- VBP-HH1-V3.0
- Brand:
- Pepperl + Fuchs
Stock information currently inaccessible
- RS Stock No.:
- 623-7674
- Mfr. Part No.:
- VBP-HH1-V3.0
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Series | VAR | |
| For Use With | AS-I | |
| Output Current | 60 mA | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 22.5 x 99 x 92 mm | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Series VAR | ||
For Use With AS-I | ||
Output Current 60 mA | ||
Maximum Operating Temperature +55°C | ||
Dimensions 22.5 x 99 x 92 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
