Pepperl + Fuchs CJ1W Series Series PLC I/O Module
- RS Stock No.:
- 623-7624
- Mfr. Part No.:
- 130954
- Brand:
- Pepperl + Fuchs
Stock information currently inaccessible
- RS Stock No.:
- 623-7624
- Mfr. Part No.:
- 130954
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Accessory Type | PLC I/O Module | |
| Series | CJ1W Series | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 120 x 75 x 76 mm | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Accessory Type PLC I/O Module | ||
Series CJ1W Series | ||
Maximum Operating Temperature +55°C | ||
Dimensions 120 x 75 x 76 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
