Siemens PS791 Series PLC Power Supply for Use with SCALANCE
- RS Stock No.:
- 614-0643
- Mfr. Part No.:
- 6GK5791-1PS00-0AA6
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 614-0643
- Mfr. Part No.:
- 6GK5791-1PS00-0AA6
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC Power Supply | |
| Series | PS791 | |
| For Use With | SCALANCE | |
| Output Current | 420 mA | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 125 x 60 x 130 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC Power Supply | ||
Series PS791 | ||
For Use With SCALANCE | ||
Output Current 420 mA | ||
Maximum Operating Temperature +60°C | ||
Dimensions 125 x 60 x 130 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

