Siemens 6ES7 Series PLC I/O Module
- RS Stock No.:
- 614-0570
- Mfr. Part No.:
- 6GK5204-0BA00-2BA3
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 614-0570
- Mfr. Part No.:
- 6GK5204-0BA00-2BA3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC I/O Module | |
| Range | SCALANCE | |
| Series | 6ES7 | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 125 x 60 x 124 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC I/O Module | ||
Range SCALANCE | ||
Series 6ES7 | ||
Maximum Operating Temperature +70°C | ||
Dimensions 125 x 60 x 124 mm | ||
RoHS Status: Not Applicable
Siemens PLC I/O Module, 4 x RJ45 Ports, Managed - SCALANCE Series - 6GK5204-0BA00-2BA3
This PLC I/O module from Siemens is designed to help you build your real-time isochronous industrial Ethernet network in line, star or ring topologies. It functions as a messenger between your processor and an I/O device. You can rely on the unit's optimal performance in harsh environments, thanks to its rugged metal enclosure. The industry-standard RJ45 connections provide bending and strain relief to help prevent cables from cracking. A row of LEDs allows you to quickly assess status information, including power supply, data communication and signalling contact. You can use a module like this in any automated industrial application, such as robotics systems.
Features & Benefits
• Optional rail or wall mounting to best suit your application's needs
• Real-time function offers the advantage of short cycle times with accurate clock pulse for productivity
• IP30-rated housing is protected against tools and wires larger than 2.5mm
• Compact design with dimensions of 125 (H) x 60 (W) x 124mm (D) to maximise board packing efficiency
• Real-time function offers the advantage of short cycle times with accurate clock pulse for productivity
• IP30-rated housing is protected against tools and wires larger than 2.5mm
• Compact design with dimensions of 125 (H) x 60 (W) x 124mm (D) to maximise board packing efficiency
Where should I install this I/O module?
An I/O module like this is suitable for installation in a control cabinet together with the stations that you want to connect it to.

