Schneider Electric TSX Ethernet Module - 24 V dc
- RS Stock No.:
- 609-8700
- Mfr. Part No.:
- TSXETZ410
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 609-8700
- Mfr. Part No.:
- TSXETZ410
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | TSX | |
| For Use With | Modicon TSX Micro | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 151.5 x 39.83 x 116.7 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series TSX | ||
For Use With Modicon TSX Micro | ||
Maximum Operating Temperature +60°C | ||
Dimensions 151.5 x 39.83 x 116.7 mm | ||
- COO (Country of Origin):
- FR
