Schneider Electric Telefast Series Base for Use with Quantum Automation Platform

Subtotal (1 unit)*

£270.26

(exc. VAT)

£324.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£270.26

*price indicative

RS Stock No.:
608-6094
Distrelec Article No.:
303-08-105
Mfr. Part No.:
ABE7R16T230
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Base

Product Type

Base

Series

Telefast

For Use With

Quantum Automation Platform

IP Rating

IP20

Hazardous Area Certification

EAC

Standards/Approvals

CSA, UL

COO (Country of Origin):
FR

Schneider Electric ABE7R16T230


This product is part of the Modicon ABE7 range, an offer of connection sub-bases for Telefast pre-wired system. The sub-base with plug-in electromechanical relay, provides 16 channels. It has change over contact. This product enables rapid connection of I/O modules. It is a relay sub base with a supply voltage of 19V to 30V DC and a maximum supply current of 1A. It is an IP2x rated product. It weighs 0.775kg. It is suitable for all types of industrial applications. This product is certified by GL, CSA, DNV, BV, LROS and UL. This sub-base is suitable for use with ABR7S23 plug-in relay. The fixing is done by clips (35mm symmetrical DIN rail) and screws (solid plate with fixing kit). Modicon ABE7 means greater simplicity to rationalise wiring in automation system equipment. Pre-wired system enabling connection and adaptation of control signals of PLC cards equipped with HE10 connectors.

Telefast Interfaces with Relay Outputs


Schneider Electric Telefast 2 Pre-Wired System


The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.

Related links