Allen Bradley Counter PLC Expansion Module For Use With MicroLogix 1500 Series - 2 Input, 4 Output, Digital Input Type
- RS Stock No.:
- 539-1272
- Mfr. Part No.:
- 1769-HSC
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£370.00
(exc. VAT)
£444.00
(inc. VAT)
- RS Stock No.:
- 539-1272
- Mfr. Part No.:
- 1769-HSC
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Input Type | Digital | |
| Number of Inputs | 2 | |
| Output Type | Digital | |
| Number of Outputs | 4 | |
| For Use With | MicroLogix 1500 Series | |
| Dimensions | 118 x 35 x 87 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Input Type Digital | ||
Number of Inputs 2 | ||
Output Type Digital | ||
Number of Outputs 4 | ||
For Use With MicroLogix 1500 Series | ||
Dimensions 118 x 35 x 87 mm | ||
RoHS Status: Not Applicable
Micrologix 1500 - Special Function Modules
The 1769 Compact I/O modules can be used as local and distributed I/O for a CompactLogix or MicroLogix 1500 controller. Each I/O module includes a built-in removable terminal block with finger-safe cover for connections to I/O sensors and actuators. The terminal block is behind a door at the front of the module. I/O wiring can be routed from beneath the module to the I/O terminals.
