Allen Bradley 1763 PLC I/O Module - 10 (120 V ac), 2 (Analogue) Inputs, 6 Outputs
- RS Stock No.:
- 536-5908
- Mfr. Part No.:
- 1763-L16AWA
- Brand:
- Allen Bradley
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£364.00
(exc. VAT)
£436.80
(inc. VAT)
- RS Stock No.:
- 536-5908
- Mfr. Part No.:
- 1763-L16AWA
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1763 | |
| Number of Inputs | 10 (120 V ac), 2 (Analogue) | |
| Input Type | Analogue | |
| Output Type | Relay | |
| Number of Outputs | 6 | |
| For Use With | MicroLogix 1100 Series | |
| Supply Voltage | 120 V ac | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +65°C | |
| Dimensions | 87 x 110 x 90 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1763 | ||
Number of Inputs 10 (120 V ac), 2 (Analogue) | ||
Input Type Analogue | ||
Output Type Relay | ||
Number of Outputs 6 | ||
For Use With MicroLogix 1100 Series | ||
Supply Voltage 120 V ac | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +65°C | ||
Dimensions 87 x 110 x 90 mm | ||
RoHS Status: Not Applicable
Base Units
The MicroLogix™ 1100 range of controllers offers in-built Ethernet communications in a small, but expandable, programmable controller. The base units can be DIN rail or panel mounted and provide 10 digital inputs, 2 analogue inputs and 6 digital outputs. They can be expanded to 80 digital I/O maximum, using up to four MicroLogix™ 1200 expansion modules.MicroLogix™ 1100 base units may be programmed, and edited, online using the powerful RSLogix500 programming software and cable.
8K words user memory (4K program, 4K data)
Up to 128K bytes for data logging and 64K bytes for recipes
Isolated RS-232/RS-485 port with DF1, DH-485, Modbus RTU master/slave or ASCII protocols
Embedded LCD for controller and I/O status, simple operator interface and bit/integer manipulation
One embedded 20kHz high-speed counter (on controllers with dc inputs)
Two 20kHz high-speed PTO/PWM outputs (on controllers with dc outputs)
Real-time clock and PID capabilities
Built-in 10/100Mbps EtherNet/IP port for peer-to-peer messaging, data acquisition, HMI, programming etc
Embedded RJ-45 connector and web server
Supports BOOTP, DHCP & SNMP directly from the controller
Ten 24Vdc or 110Vac digital inputs, Two 0-10Vdc, 10-bit analogue inputs
Six 5A relay, or two 5A relay & four FET digital outputs
Expandable using any four Micrologix™ 1200 digital, analogue, thermocouple & RTD modules
H90 x W110 x D87mm
Up to 128K bytes for data logging and 64K bytes for recipes
Isolated RS-232/RS-485 port with DF1, DH-485, Modbus RTU master/slave or ASCII protocols
Embedded LCD for controller and I/O status, simple operator interface and bit/integer manipulation
One embedded 20kHz high-speed counter (on controllers with dc inputs)
Two 20kHz high-speed PTO/PWM outputs (on controllers with dc outputs)
Real-time clock and PID capabilities
Built-in 10/100Mbps EtherNet/IP port for peer-to-peer messaging, data acquisition, HMI, programming etc
Embedded RJ-45 connector and web server
Supports BOOTP, DHCP & SNMP directly from the controller
Ten 24Vdc or 110Vac digital inputs, Two 0-10Vdc, 10-bit analogue inputs
Six 5A relay, or two 5A relay & four FET digital outputs
Expandable using any four Micrologix™ 1200 digital, analogue, thermocouple & RTD modules
H90 x W110 x D87mm

