Phoenix Contact Profibus PLC I/O Module - 32 Outputs, 500 mA Output Current, 24 V dc
- RS Stock No.:
- 528-0655
- Mfr. Part No.:
- 2862408
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 528-0655
- Mfr. Part No.:
- 2862408
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Output Type | Digital | |
| Number of Outputs | 32 | |
| For Use With | Profibus Series | |
| Output Current | 500 mA | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 141.5 x 156 x 57 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Output Type Digital | ||
Number of Outputs 32 | ||
For Use With Profibus Series | ||
Output Current 500 mA | ||
Maximum Operating Temperature +60°C | ||
Dimensions 141.5 x 156 x 57 mm | ||
RoHS Status: Not Applicable
