Phoenix Contact Profibus PLC I/O Module - 32 Inputs, 24 V dc

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
528-0598
Mfr. Part No.:
2862398
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Inputs

32

Input Type

Digital

For Use With

Profibus Series

Maximum Operating Temperature

+60°C

Dimensions

141.5 x 156 x 57 mm

RoHS Status: Not Applicable