Phoenix Contact Modicon TSX Micro Series PLC I/O Module for Use with INTERBUS, Digital, Digital
- RS Stock No.:
- 528-0576
- Mfr. Part No.:
- 2862385
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 528-0576
- Mfr. Part No.:
- 2862385
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | Modicon TSX Micro | |
| Input Type | Digital | |
| Number of Inputs | 16 | |
| Number of Outputs | 16 | |
| Output Type | Digital | |
| For Use With | INTERBUS | |
| Output Current | 500 mA | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 140.5 x 156 x 57 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series Modicon TSX Micro | ||
Input Type Digital | ||
Number of Inputs 16 | ||
Number of Outputs 16 | ||
Output Type Digital | ||
For Use With INTERBUS | ||
Output Current 500 mA | ||
Maximum Operating Temperature +60°C | ||
Dimensions 140.5 x 156 x 57 mm | ||
- COO (Country of Origin):
- DE
