Phoenix Contact INTERBUS PLC I/O Module - 16 Outputs, 500 mA Output Current, 24 V dc
- RS Stock No.:
- 528-0548
- Mfr. Part No.:
- 2862356
- Brand:
- Phoenix Contact
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 528-0548
- Mfr. Part No.:
- 2862356
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Outputs | 16 | |
| Output Type | Digital | |
| For Use With | INTERBUS | |
| Output Current | 500 mA | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 140.5 x 95 x 57 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Outputs 16 | ||
Output Type Digital | ||
For Use With INTERBUS | ||
Output Current 500 mA | ||
Maximum Operating Temperature +60°C | ||
Dimensions 140.5 x 95 x 57 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
