Phoenix Contact INTERBUS PLC I/O Module - 16 Inputs, 24 V dc
- RS Stock No.:
- 528-0526
- Mfr. Part No.:
- 2862330
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 unit)*
£212.02
(exc. VAT)
£254.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £212.02 |
*price indicative
- RS Stock No.:
- 528-0526
- Mfr. Part No.:
- 2862330
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Inputs | 16 | |
| Input Type | Digital | |
| For Use With | INTERBUS | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 140.5 x 95 x 57 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Inputs 16 | ||
Input Type Digital | ||
For Use With INTERBUS | ||
Maximum Operating Temperature +60°C | ||
Dimensions 140.5 x 95 x 57 mm | ||
RoHS Status: Not Applicable
